NXP Semiconductors 1PS76SB10

Rectifier Diode Schottky 30V 0.2A Automotive 2-Pin SOD-323 / Schottky barrier diode
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 1PS76SB10.

IHS

Datasheet10 pages3 years ago
Datasheet0 pages0 years ago

Newark

Upverter

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors 1PS76SB10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD
STMicroelectronicsBAT54AFILM
BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23
STMicroelectronicsBAT30F4
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 30V V(RRM), Silicon

Descriptions

Descriptions of NXP Semiconductors 1PS76SB10 provided by its distributors.

Rectifier Diode Schottky 30V 0.2A Automotive 2-Pin SOD-323 / Schottky barrier diode
SCHOTTKY BARRIER SINGLE DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
0.2 A 30 V SILICON SIGNAL DIODE
SCHOTTKY RECTIFIER, 0.2A 30V SOD323; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:-; Forward Voltage Max:320mV; Forward Surge Current:800mA; Operating Temperature Max:125°C; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1PS76SB10.