Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAT54AFILM

BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54AFILM.

IHS

Datasheet15 pages10 years ago

ODG (Origin Data Global)

element14 APAC

Newark

STMicroelectronics

Inventory History

3 month trend:
+36.94%

CAD Models

Download STMicroelectronics BAT54AFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.04
$ 0.04
Stock
2,312,541
28,843,092
28,843,092
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
200 mA
200 mA
Max Reverse Leakage Current
1 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
STMicroelectronicsBAT54FILM
Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 820MV, CS 1A

Descriptions

Descriptions of STMicroelectronics BAT54AFILM provided by its distributors.

BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23
BAT54AFILM, DUAL SMT SCHOTTKY DIODE, COMMON ANODE, 40V 300MA, 5NS, 3-PIN SOT-23
40V 1 Pair Common Anode 900mV@100mA 300mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronics Schottky Diodes Diodes, 300mA, 40V, surface mount, SOT-23encapsulation, 3needle
300mA 40V Schottky Diode, SOT-23, SM
Signal Schottky, 40V, 0.3A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
40 V, 300 mA General purpose Signal Schottky Diode
Ciiva
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:400mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Common Connection:Anode; Current If @ Vf:10mA; Current Ifsm:1A; Device Marking:D48; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Voltage:350mV; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; SMD Marking:L42

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics