NVE IL715T-3E

"125C 4-Channel (all same direction) Isolator, Narrow SOIC"
$ 5.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL715T-3E.

IHS

Datasheet21 pages2 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.36%

CAD Models

Download NVE IL715T-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN65LVDS3486D
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 100Mbps SOIC-16
Texas InstrumentsSN65LVDS32D
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Analog DevicesADUM3400ARWZ
ANALOG DEVICES ADUM3400ARWZ Digital Isolator, Quad, 4, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM1402CRWZ
Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsSN65LVDS3486DR
EAR99 65LVDS3486 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 155.100241mg 6.1ns

Descriptions

Descriptions of NVE IL715T-3E provided by its distributors.

"125C 4-Channel (all same direction) Isolator, Narrow SOIC"
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
DIGITAL ISOLATOR, CMOS, PDSO16
Digital Isolator, 12Ns, Nsoic-16; No. Of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:110Mbps; Input Level:Cmos; Output Level:Cmos; Isolation Type:Magnetic Rohs Compliant: Yes |Nve IL715T-3E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 715T-3E
  • IL715T3E