NVE IL611A-1E

"2-Channel Passive Input, Open-Drain Isolator, MSOP"
$ 5.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL611A-1E.

IHS

Datasheet19 pages3 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NVE IL611A-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8

Descriptions

Descriptions of NVE IL611A-1E provided by its distributors.

"2-Channel Passive Input, Open-Drain Isolator, MSOP"
2 Unidirectional 2500Vrms 10Mbps General Purpose GMR (Giant Magnetoresistive) MSOP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP
DGTL ISO 2500VRMS 2CH GP 8MSOP
DIGITAL ISOLATOR, 20NS, MSOP-8
2-CHANN DIG MAG ISOLATOR, MSOP8; No. of Channels:2; Channel Configuration:2/0; Data Rate:10Mbps; Time, Propagation Delay:20ns; Voltage, Isolation:2500V; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:611; IC Generic Number:611; Logic Function Number:611

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 611A-1E
  • IL611A1E