NVE IL422E

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
$ 8.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL422E.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

DigiKey

Farnell

Inventory History

3 month trend:
+15.33%

CAD Models

Download NVE IL422E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMXL1535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Analog DevicesMAX13089EASD+
Single Transmitter/Receiver RS-422/RS-485 Automotive 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
Analog DevicesMAX13086EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
MaxLinearXR3086XID-F
XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-14N

Descriptions

Descriptions of NVE IL422E provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
ISOLATED RS422 INTERFACE, SOIC16; Device Type: RS422 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: S
Rs422/Rs485 Transceiver, 5.5V Soic16; Tipo De Dispositivo:Transceptor Rs422; Tipo De Interfaz Ic:Rs422, Rs485; Núm. De Drivers:1; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V; Tipo De Controlador:Soic |Nve IL422E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 422E
  • IL422-E