NVE IL3122-3E

"Low-cost Isolated RS422 Transceiver, Narrow SOIC"
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL3122-3E.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-11.16%

CAD Models

Download NVE IL3122-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Texas InstrumentsISO35TDW
1-Mbps full-duplex 2.5-kVrms isolated RS-485 & RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85
Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125

Descriptions

Descriptions of NVE IL3122-3E provided by its distributors.

"Low-cost Isolated RS422 Transceiver, Narrow SOIC"
TRANSCEIVER, RS422, 5MBPS, 5V, SOIC-16; Device Type:RS422 Transceiver; IC Interface Type:RS422; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C
Transceiver, Rs422, 5Mbps, 5V, Soic-16; Tipo De Dispositivo:Transceptor Rs422; Tipo De Interfaz Ic:Rs422; Núm. De Drivers:1; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Tipo De Controlador:Soic |Nve IL3122-3E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 3122-3E