Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO35TDW

1Mbps RS-485/422 Transceiver, 2.5kVrms Isolation, 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO35TDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-17.54%

CAD Models

Download Texas Instruments ISO35TDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.819
Stock
204,285
289,123
Authorized Distributors
0
1
Number of Channels
-
3
Channel Type
-
Unidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
205 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO35TDW.

Related Parts

Texas InstrumentsSN65HVD33MDREP
Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125
Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3076EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments ISO35TDW provided by its distributors.

1Mbps RS-485/422 Transceiver, 2.5kVrms Isolation, 16-SOIC
ISO RS485 W/ TRANSFORMER DRIVER "RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295"", 7.50mm Width)"
RS422/RS485 TXRX, 1MBPS, 3.6V, SOIC-16; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de b
Rs422/Rs485 Txrx, 1Mbps, 3.6V, Soic-16; Device Type:Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO35TDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO35TDW .