NVE IL 3222E

16-SOIC (0.295 7.50mm Width) 2 1/1 RS422RS485 Digital Isolator 15kV/mus 2500Vrms 5Mbps 0.004A
$ 3.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL 3222E.

IHS

Datasheet19 pages3 years ago

Newark

DigiKey

CAD Models

Download NVE IL 3222E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsISO1176DWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3088DW
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO15DW
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
MicrochipRE46C166S16F
MICROCHIP RE46C166S16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V

Descriptions

Descriptions of NVE IL 3222E provided by its distributors.

16-SOIC (0.295 7.50mm Width) 2 1/1 RS422RS485 Digital Isolator 15kV/mus 2500Vrms 5Mbps 0.004A
"Fractional Load Isolated RS422 Transceiver, Wide SOIC"
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube
2 Unidirectional 2500Vrms 5Mbps RS422 RS485 GMR (Giant Magnetoresistive) SOIC-16 Digital Isolators ROHS
RS422/RS485 TRANSCEIVER, 5.5V SOIC16
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DGT ISO 2.5KV RS422/RS485 16SOIC
TXRX ISO BUS 1MBS RS422 16SOIC
TRANSCEIVER RS422 LOW LOAD, 3222; Interface Type:RS485 / RS422; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:3222; IC Generic Number:3222; Logic Function Number:3222; Current, Supply:6mA; Data Rate:5Mbps; Line/Bus Driver/Receiver/Transceiver Type:RS485 / RS422; No. of Channels:1

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL3222E