NTE Electronics WH20-06-100

Hook Up Wire 300V Stranded Type 20gauge Blue 100 Feet
$ 14.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH20-06-100.

Electro Sonic

Datasheet2 pages23 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

NTE ElectronicsWHS20-00-25
HOOK UP WIRE, 25FT, 20AWG, COPPER, BLACK; Jacket Material:PVC; Color:Black; Wire Gauge:20AWG;
NTE ElectronicsWH20-00-25
HOOK UP WIRE 300V STRANDED TYPE 20GAUGE BLACK 25 FEET | NTE Electronics Inc. WH20-00-25
NTE ElectronicsWH20-02-25
NTE Electronics WH20-02-25 Hook-Up Wire, 300V, Stranded Cond, 20 AWG, Red, 25' Spool, WH Series
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN
General Cable / CarolC2040A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Red, Stranded, 100 ft

Descriptions

Descriptions of NTE Electronics WH20-06-100 provided by its distributors.

Hook Up Wire 300V Stranded Type 20gauge Blue 100 Feet
NTE Electronics
NTE Electronics WH20-06-100 Hook-Up Wire, 300V, Stranded Cond, 20 AWG, Blue, 100' Spool, WH Series
Hook-up Wire 20AWG 30.48m Tinned Copper 300V 6A
Wire, 20AWG, Blu, 300V, SP/100, STRN
Hook Up Wire, 100Ft, 20Awg, Copper, Blue; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Nte Electronics WH20-06-100

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F