Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics WH20-00-25

Hook Up Wire 300V Stranded Type 20GAUGE Black 25 Feet | Nte Electronics Inc. WH20-00-25
$ 7.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH20-00-25.

Farnell

Datasheet2 pages24 years ago
Datasheet2 pages24 years ago
Datasheet2 pages24 years ago
Datasheet2 pages24 years ago

Related Parts

NTE ElectronicsWHS20-00-25
HOOK UP WIRE, 25FT, 20AWG, COPPER, BLACK; Jacket Material:PVC; Color:Black; Wire Gauge:20AWG;
NTE ElectronicsWH20-09-25
HOOK UP WIRE 300V STRANDED TYPE 20GAUGE WHITE 25 FEET | NTE Electronics Inc. WH20-09-25
NTE ElectronicsWHS20-02-25
Electronics WHS20-02-25 Hook-Up Wire, 300V, Solid Cond, 20 AWG, Red, 25' Spool, WHS Series
General Cable / CarolC2015A.12.19
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY

Descriptions

Descriptions of NTE Electronics WH20-00-25 provided by its distributors.

HOOK UP WIRE 300V STRANDED TYPE 20GAUGE BLACK 25 FEET | NTE Electronics Inc. WH20-00-25
Electronics WH20-00-25 Hook-Up Wire, 300V, Stranded Cond, 20 AWG, Black, 25' Spool, WH Series
Hook-up Wire 20AWG 7.62m Tin Plated Copper 300V 6A
WIRE, 20AWG, BLK, 300V, SP/25, STRND
Hook Up Wire, 25Ft, 20Awg, Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):25Ft; Reel Length (Metric):7.62M; No. Of Max Strands X Strand Size:-; Voltage Nom.:300Vrohs Compliant: Yes |Nte Electronics WH20-00-25

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F