NTE Electronics WH18-06-100

HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE; Jacket Material: PVC; Color: Blue; Wire Gauge: 18AWG;
$ 24.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH18-06-100.

Electro Sonic

Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

element14 APAC

Related Parts

NTE ElectronicsWH18-04-25
HOOK UP WIRE 300V STRANDED TYPE 18GAUGE YELLOW 25 FEET | NTE Electronics Inc. WH18-04-25
NTE ElectronicsWH18-09-25
HOOK UP WIRE 300V STRANDED TYPE 18GAUGE WHITE 25 FEET | NTE Electronics Inc. WH18-09-25
NTE ElectronicsWH18-00-25
HOOK UP WIRE, 25FT, 18AWG, COPPER, BLACK; Jacket Material:-; Color:Black; Wire Gauge:18AWG;
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of NTE Electronics WH18-06-100 provided by its distributors.

HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE; Jacket Material:PVC; Color:Blue; Wire Gauge:18AWG;
Hook Up Wire 300V Stranded Type 18gauge Blue 100 Feet
NTE Electronics
NTE Electronics WH18-06-100 Hook-Up Wire, 300V, Stranded Cond, 18 AWG, Blue, 100' Spool, WH Series
Hook-up Wire 18AWG 30.48m Tinned Copper 300V 6A
WIRE, 18AWG, BLU, 300V, SP/100, STRN

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F