NTE Electronics WH18-09-25

Hook Up Wire 300V Stranded Type 18GAUGE White 25 Feet | Nte Electronics Inc. WH18-09-25
$ 9.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH18-09-25.

Farnell

Datasheet2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

Related Parts

NTE ElectronicsWH18-04-25
HOOK UP WIRE 300V STRANDED TYPE 18GAUGE YELLOW 25 FEET | NTE Electronics Inc. WH18-04-25
NTE ElectronicsWH18-00-25
HOOK UP WIRE, 25FT, 18AWG, COPPER, BLACK; Jacket Material:-; Color:Black; Wire Gauge:18AWG;
NTE ElectronicsWH18-06-25
HOOK UP WIRE 300V STRANDED TYPE 18GAUGE BLUE 25 FEET | NTE Electronics Inc. WH18-06-25
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY

Descriptions

Descriptions of NTE Electronics WH18-09-25 provided by its distributors.

HOOK UP WIRE 300V STRANDED TYPE 18GAUGE WHITE 25 FEET | NTE Electronics Inc. WH18-09-25
Hook Up Wire, 25Ft, 18Awg, Copper, White; Jacket Material:Pvc; Jacket Color:White; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):25Ft; Reel Length (Metric):7.62M; No. Of Max Strands X Strand Size:-; Voltage Nom.:300Vrohs Compliant: Yes |Nte Electronics WH18-09-25
NTE Electronics WH18-09-25 Hook-Up Wire, 300V, Stranded Cond, 18 AWG, White, 25' Spool, WH Series
Hook-up Wire 18AWG 7.62m Tinned Copper 300V 6A
WIRE, 18AWG, WHT, 300V, SP/25, STRND

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F