NTE Electronics RS3-1D75-21

Relay, Power, 34 ma (max.), Solid State, 24 to 280 VDC, Panel Mount, 10 to 75 A
$ 110.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RS3-1D75-21.

IHS

Datasheet1 page4 years ago

NTE Electronics

ntepartsdirect

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Sensata /CrydomA2475
1 Series 75 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
SensataA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Solid State Relay, rohs |Omron Industrial Automation G3NA-275B-UTU-2 DC524
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of NTE Electronics RS3-1D75-21 provided by its distributors.

RELAY, POWER, 34 MA (MAX.), SOLID STATE, 24 TO 280 VDC, PANEL MOUNT, 10 TO 75 A
Relay-Solid State 75 AMP 3-32Vdc Input 24-280Vac Output SPST-NO Back-to-Back Dual SCRs LED indicator
NTE Electronics
Relay SSR 34mA 32V DC-IN 75A 280V AC-OUT 4-Pin Case D-31
Ssr, 24-280Vac, 75A, Panel; Contact Configuration:Spst-No; Load Current:75A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:24Vac; Control Voltage Min:3Vdc Rohs Compliant: Yes |Nte Electronics RS3-1D75-21

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F