Sensata /Crydom A2475

Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
$ 97.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A2475.

IHS

Datasheet8 pages5 years ago

Master Electronics

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+180%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD2475-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata84137130
Relay;SSR;Zero-Switching;Cur-Rtg 75A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC
Schneider Electric6275AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac

Descriptions

Descriptions of Sensata /Crydom A2475 provided by its distributors.

Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
Relay Solid State; 280V AC Control; SPST-NO; 280V AC 75A Load
1 Series 75 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
Relay SSR 4mA 280V AC-IN 75A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Crydom Solid State Relay Features -AC or DC Control, SCR AC Output -Zero Voltage Switching -Panel Mount -UL, CSA, VDE Approved
Solid State Relay, 75A, 90-280Vac, Panel; Contact Configuration:Spst-No; Load Current:75A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A2475
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Load Voltage Max. V = 280 / Frequency Max. Hz = 440 / Load Current Max. A = 75 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Height mm = 57.3 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2475**