NTE Electronics RS3-1A75-22

Relay-Solid State 75 AMP 90-280Vac Input 48-280Vacoutput SPST-NO Back-to-Back Dual SCRs
$ 92.79
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RS3-1A75-22.

IHS

Datasheet1 page4 years ago

Electro Sonic

ntepartsdirect

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Sensata /CrydomHD4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomA2475
1 Series 75 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
Sensata /CrydomHA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 0.002A
Solid State Relay, rohs |Omron Industrial Automation G3NA-275B-UTU-2 DC524
Schneider Electric6475AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC

Descriptions

Descriptions of NTE Electronics RS3-1A75-22 provided by its distributors.

Relay-Solid State 75 AMP 90-280Vac Input 48-280Vacoutput SPST-NO Back-to-Back Dual SCRs
NTE Electronics
RELAY, SOLID STATE, 75A 90-280VAC CONTROL, 48-280VAC OUTPUT SCR OUTPUT, ZERO SWITCHING
General Purpose Relays 90-280VAC CNTL 75A
Ssr, Panel Mount, 280Vac, 280Vac, 75A; Contact Configuration:spst-No; Load Current:75A; Operating Voltage Max:280Vac; Relay Mounting:panel Mount; Relay Terminals:screw; Switching Mode:ac Switch; Operating Voltage Min:48Vac Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F