NTE Electronics R66-5A10-120

Relay-alternating SPDT 120vac 10A 8-pin Octal Base LED Indicates Output Relay Status
$ 159.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R66-5A10-120.

IHS

Datasheet1 page9 years ago

NTE Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityKRPA-5AG-120
KRPA Series 10 A SPDT 120 VAC Socket Mount General Purpose Power Relay
TE ConnectivityKUP-5A55-120
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Bracket Mount
TE ConnectivityKUP-5A15-120
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Plain Case
NTE ElectronicsR48-5D10-24
Electromechanical Relay 24VDC 2.4KOhm 10A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay
TE Connectivity / P&BKUP-5AE5-120
Power Relay 120VAC 2.25KOhm 10A SPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity / AMP1-1393102-7
Electromechanical Relay 120VAC 2.25KOhm 5A SPDT(35.71x35.71)mm Socket General Purpose Relay

Descriptions

Descriptions of NTE Electronics R66-5A10-120 provided by its distributors.

Relay-alternating SPDT 120vac 10A 8-pin Octal Base LED Indicates Output Relay Status
NTE Electronics
General Purpose Relays RELAY-ALTER 120VAC
ALTERNATING LOAD RELAY, SPDT, 10A; Conta; ALTERNATING LOAD RELAY, SPDT, 10A; Contact Current Max:10A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:30V; Contact Configuration:SPDT; Relay Mounting:Plug In; Average Power Consumption:3VA; External Height:73mm
Relay, Spdt, 240Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:R66 Series; Relay Mounting:Panel Mount; Coil Type:Ac; Contact Voltage Vac:240Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R66-5A10-120

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F