NTE Electronics R54-3A30-120

Relay SPST-no Dm 30A 120vac Quick Connect Or Solder Terminals 6-32 Thd Mounting Hole Open Frame
$ 23.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R54-3A30-120.

NTE Electronics

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

TE ConnectivityKUEP-3A15-120
Electromechanical Relay SPST-NO-DM 10A 120VAC 2.25KOhm Plain Case
PanasonicHE1AN-AC120V
Relay Power SPST-NO 277VAC 120VAC Quick Connect Carton/Case
RELAY GEN PURPOSE SPST 30A 120V | Panasonic Electronic Components HE1AN-Q-AC120V
TE Connectivity / P&BKUP-3A17-120
Power/Signal Relay, 1 Form X, Momentary, 10A (Contact), AC Input, Panel Mount
HE Series 30 A SPST 120 VAC Chassis Mount Non-Polarized Compact Power Relay
TE Connectivity / P&BPRD-3AG1-120
Power Relay 120VAC 30A SPST-NO-DM(63.3mm 63.75mm 57.9mm)

Descriptions

Descriptions of NTE Electronics R54-3A30-120 provided by its distributors.

Relay SPST-no Dm 30A 120vac Quick Connect Or Solder Terminals 6-32 Thd Mounting Hole Open Frame
NTE Electronics
RELAY, SPST-NO-DM, 30A, 120VAC COIL
RELAY GEN PURPOSE SPST 30A 120V
General Purpose Relays RELAY 120VAC SPST30A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F