NTE Electronics R51-1D40-12

Relay SPST-NO 50A 12Vdc .250 inch quick connect terminals For automotive and marine Use
$ 5.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R51-1D40-12.

IHS

Datasheet2 pages9 years ago

Master Electronics

ntepartsdirect

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NTE ElectronicsR51-1D70-12F
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 70A;; 70A; Coil Voltage:12VDC; Contact Current:70A;
NTE ElectronicsR51-1D70-12
Relay SPST-no 70A 12vdc .250 Inch Quick Connect Terminals For Automotive And Marine Use
TE Connectivity / P&BVF4-11F13
Power Relay 12VDC 120A SPST-NO(25.9x25.9x27.4)mm THT Automotive
PanasonicCB1A-M-12V
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A;; 40A; Coil Voltage:12VDC; Contact Current:40A;
PanasonicALFG1PF12
RELAY GEN PURPOSE SPST 25A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicCB1AH-M-12V
Power Relay 12VDC 40A SPST-NO(22x30x41)mm Bracket Automotive

Descriptions

Descriptions of NTE Electronics R51-1D40-12 provided by its distributors.

Relay SPST-NO 50A 12Vdc .250 inch quick connect terminals For automotive and marine Use
NTE Electronics
General Purpose Relays RELAY 12VDC SPST 40A
AUTOMOTIVE RELAY, SPST-NO, 12VDC, 50A; C; AUTOMOTIVE RELAY, SPST-NO, 12VDC, 50A; Coil Voltage VDC Nom:12V; Contact Current Max:50A; Contact Voltage DC Nom:14V; Coil Resistance:90ohm; Contact Configuration:SPST-NO; Relay Mounting:Panel; External Height:25.2mm
Relay, Automotive, Spst-No, 14Vdc, 50A; Coil Voltage:12Vdc; Contact Current:50A; Contact Configuration:Spst-No; Relay Mounting:Panel Mount; Relay Terminals:-; Product Range:R51 Series; Contact Voltage Dc Nom:14V; Carry Current:50A Rohs Compliant: Yes |Nte Electronics R51-1D40-12

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F