What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R51-1D70-12

Relay SPST-no 70A 12vdc .250 Inch Quick Connect Terminals For Automotive And Marine Use
$ 9.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R51-1D70-12.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Master Electronics

ntepartsdirect

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NTE ElectronicsR51-1D40-12F
Relay SPST-NO 50A 12Vdc .250 inch quick connect terminals w/mounting flange for automotive/marine
PanasonicCB1AH-12V
RELAY;E-MECH;AUTOMOTIVE;SPST-NO;CUR-RTG 70A;CTRL-V 12DC;VOL-RTG 14DC;PLUG-IN
PanasonicCB1AH-R-M-12V
Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
PanasonicCB1AHF-R-12V
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
TE Connectivity1-1393302-7
Power Relay 24VDC 240A SPST-NO(25.9x29.9x57.9)mm Bracket Automotive
TE ConnectivityEW80-1A3-B012D02
80A 250VAC Straight Lugs and PCB-THT 1 form A General Purpose Industrial Relay

Descriptions

Descriptions of NTE Electronics R51-1D70-12 provided by its distributors.

Relay SPST-no 70A 12vdc .250 Inch Quick Connect Terminals For Automotive And Marine Use
NTE Electronics
RELAY, 70 A, 12 VDC, SPST-NO, 12 VDC, 72 OHMS (TYP.), 500 V (RMS), 2.0 W (TYP.)
Automotive Relay 12 VDC Coil 0.250 in. Quick Connect
General Purpose Relays RELY 12VDC SPST 70A
Relay, Automotive, Spst-No, 14Vdc, 70A; Coil Voltage:12Vdc; Contact Current:70A; Contact Configuration:Spst-No; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:R51 Series; Contact Voltage Dc Nom:14V Rohs Compliant: Yes |Nte Electronics R51-1D70-12

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F