Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALFG1PF12

RELAY GEN PURPOSE SPST 25A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
$ 3.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALFG1PF12.

IHS

Datasheet9 pages7 years ago

Panasonic

Master Electronics

element14 APAC

element14

Inventory History

3 month trend:
+1.52%

CAD Models

Download Panasonic ALFG1PF12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output
TE Connectivity / P&BT90S1D12-9
Power Relay 9VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
RELAY GEN PURPOSE SPST 30A 9V | Panasonic Electronic Components JTN1AS-PA-F-DC9V

Descriptions

Descriptions of Panasonic ALFG1PF12 provided by its distributors.

RELAY GEN PURPOSE SPST 25A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Panasonic Power relay, 12V dc_coil_voltage, switching current22A, Unipolar normally open
Electromechanical Relay SPST-NO 22A 12VDC 103Ohm Through Hole
Power Relay 12VDC 22A SPST-NO(30.1x15.7x23.3)mm THT
ALFG Series 22 A SPST 12 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), DC Input, AC Output
PANASONIC EW ALFG1PF12 RELAY, POWER, PCB, SPST, 12VDC, 22A
RELAY, SPST-NO, 277VAC, 22A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 22A; Product Range: LF-G(ALFG) Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay
Switching Current A = 22 / Switching Capacity kVA = 5.5 / Series = ALFG / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 15.7 / Length mm = 30.1 / Height mm = 23.3 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 103

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALF-G1PF12