NTE Electronics R48-5D10-6

Relay SPDT 10 Amp 5/6VDC Pc Mountable Epoxy Sealed | Nte Electronics Inc. R48-5D10-6
$ 8.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R48-5D10-6.

NTE Electronics

Datasheet1 page9 years ago

IHS

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-10-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-1415029-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A
PanasonicJS1-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicDS1E-ML2-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 2 Coil Latching, Gold Contact
PanasonicJS1F-6V-F
RELAY GEN PURPOSE SPDT 10A 6V | Panasonic Electronic Components JS1F-6V-F
TE Connectivity9-1393239-3
Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity7-1393239-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole

Descriptions

Descriptions of NTE Electronics R48-5D10-6 provided by its distributors.

RELAY SPDT 10AMP 5/6VDC PC MOUNTABLE EPOXY SEALED | NTE Electronics Inc. R48-5D10-6
General Purpose Relays RELAY 5VDC SPDT 10A
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 110mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
RELAY GEN PURPOSE SPDT 10A 6V
RELAY-10AMP-DC 6V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F