Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1415029-1

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A

$ 2.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1415029-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages7 years ago
Datasheet5 pages10 years ago
Datasheet6 pages2 years ago

Newark

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+2.37%

CAD Models

Download TE Connectivity 7-1415029-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicJS1-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1F-6V-F
RELAY GEN PURPOSE SPDT 10A 6V | Panasonic Electronic Components JS1F-6V-F
PanasonicJS1-B-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A

Descriptions

Descriptions of TE Connectivity 7-1415029-1 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A
Electromechanical Relay 6VDC 100Ohm 15A SPDT (15x15x20)mm THT Power Relay
SHRACK, RELAY, POWER, PCB, SPDT,10A,6VDC COIL
TE Connectivity Tyco Electronics Power relay, PBseries, 6V dc_coil_voltage, switching current10A, SPDT
Power Relays, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 100 Ω Coil Resistance, SCHRACK Miniature Power PCB Relay PB
RELAY, SPDT, 250VAC, 10A; Contact Configuration:SPDT; Coil Voltage:6VDC; Contact Current:10A; Product Range:PB Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sold
PB114006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: PB114006 | Internal Number: 7-1415029-1 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 100 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = PB / Width mm = 15 / Relay Type = General Purpose / Coil Voltage - DC V = 6 / Length mm = 15 / Height mm = 20 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB114006