NTE Electronics R47-5A15-24

Relay; SPDT; 24 VAC; 15 A; 1.3 Va; For Hvac/copiers/appl. Ctrl.
$ 14.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R47-5A15-24.

Newark

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Related Parts

TE ConnectivityRTB14524
Power/Signal Relay, 1 Form C, Spdt, Momentary, 750Mw (Coil), 12A (Contact), Ac Input, Ac Output,
TE Connectivity5-1415073-1
Electromechanical Relay 24VAC 350Ohm 16A SPDT (77x15.8x69)mm Socket General Purpose Relay
TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket
TE Connectivity / AMP7-1393238-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~70C 350Ohm 16A
HL Series 15A SPDT 24 VAC Chassis Mount Space Saving General Purpose Power Relay
PanasonicHL1-H-AC24V-F
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of NTE Electronics R47-5A15-24 provided by its distributors.

RELAY; SPDT; 24 VAC; 15 A; 1.3 VA; FOR HVAC/COPIERS/APPL. CTRL.
POWER RELAY, SPDT, 24VAC, 15A, BRACKET; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:15A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Contact Configuration:SPDT; Coil Type:AC
Power Relay, Spdt, 24Vac, 15A, Bracket; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:15A; Product Range:-; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:220Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R47-5A15-24

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F