NTE Electronics R45-1D30-12F

Relay-spst-no 30A 12vdc PC Board Mount .250 Inch Terminals On Top Epoxy Sealed Flange Mount
$ 5.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R45-1D30-12F.

Electro Sonic

Datasheet1 page9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
TE Connectivity7-1393208-7
Purpose Relays Relay Pwr Spst 30A 12Vdc Pcb |Potter&brumfield Te Connectivity T90N1D42-12
TE Connectivity2-1393209-2
Power Relay 12VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
Power Relay SPST-NO 277VAC 12VDC PC Pins/Quick Connect Through Hole Carton
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray

Descriptions

Descriptions of NTE Electronics R45-1D30-12F provided by its distributors.

Relay-spst-no 30A 12vdc PC Board Mount .250 Inch Terminals On Top Epoxy Sealed Flange Mount
NTE Electronics
RELAY, 30 A, 240 VAC/28 VDC, 12 VDC, SPST-NO, QUICK-CONNECT, PANEL MOUNT
Power Relay 12 VDC Coil 0.187 and 0.25 in. Quick Connect
Relay, Spst-No, 240Vac, 28Vdc, 30A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:R45 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:240Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R45-1D30-12F

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F