NTE Electronics R30-11D10-24K

Relay-time Delay Dpdt Interval Time 10amp 24vdc 8-pin Octal Base 0.1-10 Second Range
$ 83.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R30-11D10-24K.

NTE Electronics

Datasheet1 page9 years ago

ntepartsdirect

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
TE ConnectivityKRPA-11DN-12
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay

Descriptions

Descriptions of NTE Electronics R30-11D10-24K provided by its distributors.

Relay-time Delay Dpdt Interval Time 10amp 24vdc 8-pin Octal Base 0.1-10 Second Range
NTE Electronics
General Purpose Relays DPDT 24DC TIME DELAY
Time Delay Relay, Dpdt, 10S, 120Vac; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:10S; Product Range:R30 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:120Vac Rohs Compliant: Yes |Nte Electronics R30-11D10-24K

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F