NTE Electronics R25-11D10-5/6

Electronics R25-11D10-5/6 Relay-dpdt 10 , 5/6vdc PC Board Mount Epoxy Sealed
$ 7.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R25-11D10-5/6.

NTE Electronics

Datasheet1 page9 years ago

IHS

ntepartsdirect

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1393845-3
General Purpose Relays DPDT 8A 6VDC 68Ohm POWER PCB RELAY
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole
General Purpose Relay, G2R Series, Power, Non Latching, DPDT, 6 VDC, 5 A RoHS Compliant: Yes
TE Connectivity / P&BRP820006
RoHS Compliant Lead Free General Purpose Non-Latching Power Relay 9ms -40C 500mW 68Ohm
G2R Power Relay Sealed Single-Side Stable DPDT 5A 6VDC Through Hole Tray
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole

Descriptions

Descriptions of NTE Electronics R25-11D10-5/6 provided by its distributors.

Electronics R25-11D10-5/6 Relay-dpdt 10 , 5/6vdc PC Board Mount Epoxy Sealed
Electromechanical Relay DPDT 10A 5/6VDC 68Ohm Through Hole
RELAY, 10 A, 250/440 VAC, 5/6/2005 VDC, DPDT, 1.140 IN. L X 1.002 IN. H, AGCDO
POWER RELAY DPDT 5V/6V DC, 10A, PC BOARD; Relay Type:PCB; Coil Voltage VDC Nom:6V; Contact Current Max:10A; Contact Voltage AC Nom:440V; Contact Voltage DC Nom:28V; Coil Resistance:68ohm; Contact Configuration:DPDT; Coil Type:DC
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:6Vdc; Contact Current:10A; Product Range:R25 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R25-11D10-5/6

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F