NTE Electronics R22-5D16-48

Relay-spdt 16 Amp 48VDC Pc Board Mount Slimline | Nte Electronics Inc. R22-5D16-48
$ 5.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R22-5D16-48.

NTE Electronics

Datasheet1 page9 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power Relay 48VDC 10A SPDT(29.2x12.9x25.3)mm THT
PanasonicJW1FSN-DC48V
Relay Power General Purpose SPDT 250VAC 48VDC PC Pins Through Hole Carton/Case
TE Connectivity1-1649399-6
Oz-Sh-148L1.200/Te Connectivity/Amp Brand |Amp Te Connectivity 1-1649399-6
TE Connectivity1393240-1
Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity6-1393238-9
Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole

Descriptions

Descriptions of NTE Electronics R22-5D16-48 provided by its distributors.

RELAY-SPDT 16AMP 48VDC PC BOARD MOUNT SLIMLINE | NTE Electronics Inc. R22-5D16-48
General Purpose Relays RELAY 48VDC SPDT 16A
General Purpose Relay 48 VDC Coil 5-Pin Slim Line 16 A
RELAY GEN PURPOSE SPDT 16A 48V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F