NTE Electronics R22-1D16-5/6

Relay-spst-no 16 Amp 5/6VDC Pc Board Mount Slimline | Nte Electronics Inc. R22-1D16-5/6
$ 4.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R22-1D16-5/6.

NTE Electronics

Datasheet1 page9 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Vetco

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay SPST-NO 1A 3VDC 50Ohm Surface Mount
Electromechanical Relay SPST-NO 1A 3VDC 50Ohm Through Hole
Electromechanical Relay SPST-NO 1A 3VDC 50Ohm Surface Mount
TE Connectivity1-1393779-3
Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole
TE Connectivity1-1393779-6
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.038A (Coil), 12Vdc (Coil), 450Mw (Coil), 1.25A
TE Connectivity / P&BT73S1D15-12
Electromechanical Relay 12VDC 320Ohm 10A SPST-NO(22.3x17.6x15.5)mm THT Miniature Relay

Descriptions

Descriptions of NTE Electronics R22-1D16-5/6 provided by its distributors.

RELAY-SPST-NO 16AMP 5/6VDC PC BOARD MOUNT SLIMLINE | NTE Electronics Inc. R22-1D16-5/6
General Purpose Relay 5/6 VDC Coil 5-Pin Slim Line
RELAY, SPST, 16A, 5/6VDC, PCB MNT
RELAY GEN PURPOSE SPST 16A 5/6V
General Purpose Relays RELAY 5/6VDC SPST16A

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F