NTE Electronics R16-17D3-12

RELAY-4PDT 3 Amp 12VDC With Combination Plug-in/solder Lug Terminals
$ 18.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R16-17D3-12.

NTE Electronics

Datasheet2 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityR10-E1X4-V185
RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
TE ConnectivityR10-E1P4-V185
Power Relay 12VDC 3A 4PDT(24.1x18.67x30.2)mm Socket
TE Connectivity5-1393766-3
Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
TE ConnectivityR10-E1W4-V185
Power Relay 12VDC 7.5A 4PDT(24.1x18.7x30.2)mm Socket
Schneider Electric782XDX2M4L-12D
Relay; 10 A; 120 VAC⁄ 240 VAC⁄ 28 VDC⁄ 220 VDC; 12 VDC; 4PDT; Sol
Schneider ElectricW78CSX-2
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Plug-In

Descriptions

Descriptions of NTE Electronics R16-17D3-12 provided by its distributors.

RELAY-4PDT 3AMP 12VDC WITH COMBINATION PLUG-IN/SOLDER LUG TERMINALS
NTE Electronics
RELAY-4PDT 3AMP 12VDC WITH CO
General Purpose Relays RELY 12VDC 4DPT 3A
Power/Signal Relay
RELAY-3AMP-DC 12V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F