NTE Electronics R16-11A5-115

Electronics R16-11A5-115 Relay-dpdt 5 115vac With Combination Plug-in/solder Terminals
$ 85.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R16-11A5-115.

IHS

Datasheet2 pages9 years ago

Master Electronics

ntepartsdirect

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityR10-E1X2-115V
Power/Signal Relay, 2 Form C, Momentary, 5A (Contact), AC Input, Panel Mount
TE Connectivity7-1393765-0
Relay; General Purpose; Dry Circuit; 3 A; 115 VAC; DPDT; Solder Terminal
TE Connectivity8-1415532-1
RELAY, GEN-PURP, DPDT, 8A, CTRL-V 115AC, VOL-RTG 400AC, DIN SOCKET, MODULE, TAG
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay
TE Connectivity4-1393766-5
Power Relay 115VAC 3A DPDT(29.6x18.7x30.2)mm Socket
TE ConnectivityR10-E3L2-115V
Industrial Relays DPDT 7.5A 115VAC GEN PURPOSE RELAY

Descriptions

Descriptions of NTE Electronics R16-11A5-115 provided by its distributors.

Electronics R16-11A5-115 Relay-dpdt 5 115vac With Combination Plug-in/solder Terminals
Electromechanical Relay 115VAC 5A DPDT(34.9x19x30.3)mm Plug-In Industrial Relay
POWER RELAY, DPDT, 120VAC, 5A, PLUG IN;; POWER RELAY, DPDT, 120VAC, 5A, PLUG IN; Relay Type:Miniature; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Configuration:DPDT; Coil Type:AC
Relay, Dpdt, 120Vac, 28Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:R16 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R16-11A5-115

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F