Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1415532-1

Relay, 2 Form C (no/nc), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), Monostable, 8-1415532-1
$ 11.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415532-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-28.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity9-1393243-2
POWER RELAY, DPDT, 8A, 250V, SOCKET; Available until stocks are exhausted
TE Connectivity7-1393243-8
TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
TE Connectivity1887203-4
Universal relay Bracket mounting,Through hole mounting 29mm*13.0048mm*25.6mm
Universal relay Bracket mounting,Through hole mounting 35.2mm(height)
Relays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
RELAY GEN PURPOSE DPDT 7A 115V
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay
Weidmuller4058610000
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Weidmuller8869930000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870220000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity4-1415540-7
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Phoenix Contact2961448
Relay, 2 Form C (NO/NC), 120 V (AC), 8100 Ω, 12 A, 250 V (DC), 250 V (AC), monostable, 2961448

Descriptions

Descriptions of TE Connectivity 8-1415532-1 provided by its distributors.

Relay, 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), monostable, 8-1415532-1
Power/Signal Relay, 2 Form C, DPDT, Momentary, 8VDC (Coil), 646mW (Coil), AC Input, AC Output, Panel Mount
RELAY, GEN-PURP, DPDT, 8A, CTRL-V 115AC, VOL-RTG 400AC, DIN SOCKET, MODULE, TAG
Universal relay DINRail installation,threaded mounting 77mm*15.8mm*69mm
Electromechanical Relay DPDT 8A 115VAC 8.1KOhm DIN Rail
Avnet Japan
Industrial Relays 2 form C 8A 115 VAC RED LED
8-1415532-1, TE Connectivity / AMP Brand
General Purpose Relays RT4S4S15 RELAY
INDUSTRIAL RELAYS 2 FORM C 8A 11
功率继电器, DPDT, 8A, 240VAC, DIN 轨;
RELAY GEN PURPOSE DPDT 8A 115V
POWER RELAY, DPDT, 8A, 240VAC, DIN RAIL; Contact Configuration: DPDT; Coil Voltage: 115VAC; Contact Current: 8A; Product Range: RT Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Term
RT4S4S15 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 8-1415532-1 | Internal Number: 8-1415532-1 | Alias Number: RT4S4S15 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT4S4S15
  • RT4S4S15.