NTE Electronics R14-5A15-120

Relay-spdt 15 Amp 120VAC With Plug-in/solder Terminals | Nte Electronics Inc. R14-5A15-120
$ 12.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-5A15-120.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HL Series 15A SPDT 120VAC Chassis Mount Space Saving General Purpose Power Relay
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHL1-HP-AC115V
Power Relay 115VAC 15A SPDT(27.2x20.8x36.9)mm THT
TE Connectivity1393240-6
Power Relay 115VAC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE ConnectivityRTD14615
Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole
TE ConnectivityRTB14615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay

Descriptions

Descriptions of NTE Electronics R14-5A15-120 provided by its distributors.

RELAY-SPDT 15AMP 120VAC WITH PLUG-IN/SOLDER TERMINALS | NTE Electronics Inc. R14-5A15-120
General Purpose Relay 120 VAC Coil 8-Pin Blade Plug-in
General Purpose Relays RELY 120VAC SPDT 15A
RELAY GEN PURPOSE SPDT 15A 120V
Relay, Spdt, 120Vac, 28Vdc, 15A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:15A; Product Range:R14 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-5A15-120

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F