Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RTD14615

Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole
$ 7.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTD14615.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.83%

CAD Models

Download TE Connectivity RTD14615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393240-6
TE Connectivity Power Relay, RT1 Series, 115V DC Coil, 16A Switching Current, SPDT
TE ConnectivityRTB14615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE ConnectivityRT114615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
PanasonicHL1-HP-AC115V
Power Relay 115VAC 15A SPDT(27.2x20.8x36.9)mm THT
PanasonicHL1-H-AC115V
Power Relay 115VAC 15A SPDT(27.2x20.8x41.75)mm Socket
Power Relay 115VAC 15A SPDT(43x20.6x41.75)mm Top Mount

Descriptions

Descriptions of TE Connectivity RTD14615 provided by its distributors.

Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole
Power Relay 115VAC 16A SPDT(29x12.7x15.7)mm THT
Relay, Spdt, 250Vac, 16A; Contact Config |Schrack Te Connectivity RTD14615
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:115VAC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Sol
RTD14615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTD14615 | Internal Number: 7-1393238-5 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393238-5
  • RTD14615.