Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393240-6

TE Connectivity Power Relay, RT1 Series, 115V DC Coil, 16A Switching Current, SPDT
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393240-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+120%

CAD Models

Download TE Connectivity 1393240-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRTB14615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE Connectivity8-1393239-7
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity1-1393240-7
General Purpose Power PCB Relay SPDT-CO 16A 60VDC 8570Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1393240-6 provided by its distributors.

TE Connectivity Power Relay, RT1 Series, 115V DC Coil, 16A Switching Current, SPDT
Power Relay 115VAC 16A SPDT(29mm 12.7mm 15.7mm) THT
RT Series 16 A SPDT 115 VAC PCB Mount General Purpose Power Relay RT314615
Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole
RELAY; E-MECH; SPDT; CUR-RTG 16A; CTRL-V 115AC; VOL-RTG 400AC; PCB/SCKT; RT1 PWR
Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 115VAC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: S
RT314615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314615 | Internal Number: 1393240-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932406
  • RT314615
  • RT314615.