NTE Electronics R14-11D10-24

Electromechanical Relay 24VDC 650Ohm 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
$ 14.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11D10-24.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+155%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -25C~70C 650Ohm 37mA
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay DPDT 10A 24VDC 650Ohm Flange Mount
Weidmuller7760056069
Electromechanical Relay DPDT 10A 24VDC 650Ohm Plug-In

Descriptions

Descriptions of NTE Electronics R14-11D10-24 provided by its distributors.

Electromechanical Relay 24VDC 650Ohm 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
Relay-24Vdc 10Amp DPDT with Plug-in/solder Terminals
NTE Electronics
RELAY, AC AND DC, 10 A (MAX.) AT 120 VAC, 24 VAC, 1.730 IN. (MAX.) H, -30 C
General Purpose Relays RELAY 24VDC DPDT 10A
RELAY, DPDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE DPDT 15A 24V
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:R14 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-11D10-24

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R14-11D10-24.