NTE Electronics R14-11A10-120

Electromechanical Relay 120VAC 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
$ 10.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11A10-120.

NTE Electronics

Datasheet2 pages9 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityKRPA-11AY-120
KRPA Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay
TE Connectivity1-1393117-9
Power Relay 120VAC 10A DPDT(38.9mm 35.7mm 49.99mm) Socket
TE ConnectivityKUP-11A55-120
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Bracket Mount

Descriptions

Descriptions of NTE Electronics R14-11A10-120 provided by its distributors.

Electromechanical Relay 120VAC 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
Relay-120Vac DPDT 10Amp Plug-in or Solder Terminals
NTE Electronics
RELAY, AC AND DC, 10 A (MAX.) AT 120 VAC, 120 VAC, 1.730 IN. (MAX.) H, -30 C
General Purpose Relays RELAY 120VAC DPDT10A
RELAY GEN PURPOSE DPDT 15A 120V
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:R14 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-11A10-120

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R14-11A10-120.