NTE Electronics R10-11A10-24F

RELAY-24VAC 10 Amp DPDT Gen.purpose Flange Mount | Nte Electronics Inc. R10-11A10-24F
$ 20.43
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-11A10-24F.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Master Electronics

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-1393117-1
Power Relay 24VAC 10A DPDT(38.89mm 35.7mm 49.99mm) Socket
TE ConnectivityKRPA-11AG-24
KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
TE ConnectivityKUP-11A55-24
Electromechanical Relay DPDT 10A 24VAC 85Ohm Bracket Mount
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay
PanasonicHL2-HP-AC24V
Power Relay 24VAC 10A DPDT(27.2x20.8x36.9)mm THT

Descriptions

Descriptions of NTE Electronics R10-11A10-24F provided by its distributors.

RELAY-24VAC 10 AMP DPDT GEN.PURPOSE FLANGE MOUNT | NTE Electronics Inc. R10-11A10-24F
Electromechanical Relay DPDT 10A 24VAC Flange Mount
General Purpose Relays RELAY 24VAC 3PDT 11A
RELAY, DPDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE DPDT 10A 24V
RELAY, DPDT, 120VAC, 28VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120V; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F