NTE Electronics R10-11A10-120F

RELAY-120VAC 10 Amp DPDT Gen.purpose Flange Mount | Nte Electronics Inc. R10-11A10-120F
$ 19.915
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-11A10-120F.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Master Electronics

ntepartsdirect

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE ConnectivityK10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical
TE ConnectivityKRPA-11AY-120
KRPA Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay
Schneider Electric782XBXM4L-120A
POWER RELAY, DPDT, 120VAC, 15A, PLUG IN; Product Range:MAGNECRAFT - 782 Series;
Schneider Electric750XBXRM4L-120A
Power Relay Electromechanical General Purpose 120VAC 10A DPDT 250VAC Contact Rating 8 Pin Octal Plug-in LED Test Light 750 Series
PanasonicAHN210X1
Relays 110/120VAC 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay

Descriptions

Descriptions of NTE Electronics R10-11A10-120F provided by its distributors.

RELAY-120VAC 10 AMP DPDT GEN.PURPOSE FLANGE MOUNT | NTE Electronics Inc. R10-11A10-120F
Electromechanical Relay DPDT 10A 120VAC Flange Mount
General Purpose Relay 120 VAC Coil 11-Pin Blade Flange
RELAY GEN PURPOSE DPDT 10A 120V
General Purpose Relays RELY 120VAC DPDT 12A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F