NTE Electronics R04-11D30-12

Relay-12VDC 30AMP DPDT Heavy Duty Open Frame Screw Terminals Long Life Contacts Plastic Barriers
$ 58.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R04-11D30-12.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-1393211-3
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.142A (Coil), 12Vdc (Coil), 1700Mw (Coil), 30A
TE Connectivity9-1393211-3
15ms 15ms 30A 277V@AC 12V DPDT(2 Form C) 86¦¸ 140mA 277V(Nom) 68.58mm*34.5mm*26.4mm
NTE ElectronicsR55-11D20-12F
Relay Dpdt 25A 12vdc .250 Inch Quick Connect Terminals Flange Mount
TE ConnectivityT92S11A22-24
General Purpose Power Relay 30A 24VAC DPDT - 8-1393211-6
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT

Descriptions

Descriptions of NTE Electronics R04-11D30-12 provided by its distributors.

Relay-12VDC 30AMP DPDT Heavy Duty Open Frame Screw Terminals Long Life Contacts Plastic Barriers
NTE Electronics
POWER RELAY, DPDT, 12VDC, 30A, PANEL
General Purpose Relays RELY 12VDC DPDT 30A
RELAY GEN PURPOSE DPDT 30A 12V
Relay, Dpdt, 120Vac, 28Vdc, 30A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:30A; Product Range:R04 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Screw Rohs Compliant: Yes |Nte Electronics R04-11D30-12

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F