NTE Electronics R04-11A30-120

Relay-120VAC 30Amp DPDT Heavy Duty Open Frame Screw Terminals Long Life Contacts Plastic Barriers
$ 61.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R04-11A30-120.

IHS

Datasheet2 pages9 years ago

ntepartsdirect

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityK10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical
TE ConnectivityKRPA-11AY-120
KRPA Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay
TE ConnectivityK10P-11AT5-120
K10 Series 15 A DPDT 120 VAC Bracket Mount Miniature General Purpose Power Relay
Schneider Electric782XBXM4L-120A
POWER RELAY, DPDT, 120VAC, 15A, PLUG IN; Product Range:MAGNECRAFT - 782 Series;

Descriptions

Descriptions of NTE Electronics R04-11A30-120 provided by its distributors.

Relay-120VAC 30Amp DPDT Heavy Duty Open Frame Screw Terminals Long Life Contacts Plastic Barriers
NTE Electronics
RELAY, 30 A, 120 VAC, 120 VAC, DPDT, UL LISTED, CSA CERTIFIED, SCREW, -30 C
General Purpose Relays RELAY 120VAC DPDT30A
RELAY, DPDT, 30A, 120VAC COIL, OPEN
RELAY GEN PURPOSE DPDT 30A 120V
POWER RELAY, DPDT, 120VAC, 30A, PANEL; Relay Type:Industrial; Coil Voltage VAC Nom:120V; Contact Current Max:30A; Contact Voltage AC Nom:600V; Contact Configuration:DPDT; Coil Type:AC; Nom Operating Power:10VA; Relay Mounting:Panel

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F