NTE Electronics QW147

Nte Resistor Metal Film Flameproof 1/4W 470 Ohm 2% Axial Lead Part Number QW147
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics QW147.

IHS

Datasheet1 page13 years ago

NTE Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 510ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 470ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicERG-1SJ471A
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of NTE Electronics QW147 provided by its distributors.

NTE RESISTOR METAL FILM FLAMEPROOF 1/4W 470 OHM 2% AXIAL LEAD Part Number QW147
Fixed Resistor, Metal Oxide Film, 0.25W, 470ohm, 250V, 2% +/-Tol, 100ppm/Cel
NTE MF RES 1/4W 470R 2% 2.3X6.5 100PPM [PKG-4
RESISTOR, METAL OXIDE, 470 OHM, 250 W, 2%
RESISTOR, 470 OHM, 1/4 WATTS, 2%
RESISTOR, METAL OXIDE, 470 OHM, 250mW, 2; RESISTOR, METAL OXIDE, 470 OHM, 250mW, 2%; Resistance:470ohm; Product Range:QW Series; Power Rating:250mW; Resistance Tolerance:± 2%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Type:Metal Oxide

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F