NTE Electronics NTE957

Integrated Circuit 3 Terminal Adjustable Negative Voltage Regulator 1.2V To 37V 1.5A To220
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE957.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-23-3L Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of NTE Electronics NTE957 provided by its distributors.

Integrated Circuit 3 Terminal Adjustable Negative Voltage Regulator 1.2V To 37V 1.5A To220
NTE Electronics
Negative Not Qualified EAR99 Adjustable voltage regulator linear 125C 1.5A 12.7mm 3V
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, PSFM3
IC, NTE957, TO-220, NEG VOLT REG,1.2-37V,1.5A
IC REG LINEAR NEG ADJ 1.5A TO220
replacement Voltage Regulators TO-220 -1.2/37V 1.5A
IC-NEG VR 1.2-37V 1.5A | NTE Electronics Inc. NTE957
IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Primary Input Voltage:40V; Output Voltage Adjustable Range:-1.2V to -37V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Operating Temperature Range:0°C to +125°C; Current Rating:1.5A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F