Microchip MCP1702T-3302E/CB

$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-3302E/CB.

LKR

Datasheet26 pages15 years ago

Microchip

TME

Electro Sonic

element14

Inventory History

3 month trend:
-80.50%

CAD Models

Download Microchip MCP1702T-3302E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.536
Stock
1,149,494
1,310,678
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
3.3 V
3 V
Min Output Voltage
3.3 V
3 V
Output Voltage
3.3 V
3 V
Output Current
250 mA
250 mA
Dropout Voltage
525 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
MCP1703 Series 3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
MCP1703T-2502E/CB; LDOVoltage Regulator; 250mA; 2.5V; 2.7 to 16Vin; 3-Pin SOT-23

Descriptions

Descriptions of Microchip MCP1702T-3302E/CB provided by its distributors.

44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
Fixed LDO Voltage Regulator, 2.7V to 13.2V, 330mV Dropout, 3.3Vout, 250mAout, SOT-23A-3
MCP1702T Series 250 mA 3.3 V LDO Positive Voltage Regulator - SOT-23
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, SOT-23A, IS 2UA, VO 3.3V
MCP1702 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 525mV 1.3mm 250mA 253mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-3302-ECB
  • MCP1702T-3302E/CB.
  • MCP1702T-3302ECB
  • MCP1702T3302E/CB
  • MCP1702T3302ECB