NTE Electronics NTE955MC

Standard Timer Single 8-Pin PDIP
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE955MC.

IHS

Datasheet5 pages25 years ago

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube
Analog DevicesMAX4515EPA+
Through Hole ROHS3Compliant Active DUAL Switch IC 90dB 14pF 14pF 20Ohm 2pC
Analog DevicesICM7555IPA
Standard Timer Single -20°C 85°C 8-Pin PDIP N / IC OSC SINGLE TIMER 500KHZ 8DIP
Analog DevicesMAX8211CPA+
Pwr Sply Func, Voltage Monitor, PDIP, VS 2 to 16.5V, IS 5uA, PD 727mW, VO -0.5 to +18V
Analog Devices / Linear TechnologyLTC1144IN8
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of NTE Electronics NTE955MC provided by its distributors.

Standard Timer Single 8-Pin PDIP
Integrated Circuit-CMOS Timing Circuit 8 Lead DIP
NTE Electronics
replacement Linear ICs DIP-8 CMOS TIMER
IC,CMOS,MONO TIMER,VCC=18V, 8-PIN DIP
Timer IC [NTE] NTE955MC Timer IC 768249369813
IC, TIMER, SINGLE, 2MHZ, 15V, 8-DIP; Ope; IC, TIMER, SINGLE, 2MHZ, 15V, 8-DIP; Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:2MHz; Supply Voltage Range:2V to 15V; Digital IC Case Style:DIP; No. of Pins:8; Clock External Input:No

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE955MC.