Analog Devices MAX8211CPA+

Pwr Sply Func, Voltage Monitor, PDIP, VS 2 to 16.5V, IS 5uA, PD 727mW, VO -0.5 to +18V
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8211CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.29%

CAD Models

Download Analog Devices MAX8211CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX709TCPA+
Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin PDIP N
Analog DevicesDS1830A
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.06V, PDIP8
Analog DevicesMAX698CPA
Lead Free Active Low DUAL CMOS Simple Reset/Power-On Reset Supervisor 70C 5mA 400mW 140ms
Analog DevicesLTC690CN8#PBF
Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices MAX8211CPA+ provided by its distributors.

Pwr Sply Func, Voltage Monitor, PDIP, VS 2 to 16.5V, IS 5uA, PD 727mW, VO -0.5 to +18V
Microprocessor Voltage Monitors with Programmable Voltage Detection
Mpu Supervisor/Monitor, 0 To 70Deg C; No. Of Monitored Voltages:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:16.5V; Output Type:Active-Low; Ic Case/Package:Dip; No. Of Pins:8Pins; Delay Time:1Ms; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8211CPA+
IC, MICROPOWER SENSOR, 8211, DIP8; Threshold Voltage:1.11V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:16.5V; Reset Type:Active-Low; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:1ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jun-2015); Base Number:8211; IC Generic Number:8211; IC Temperature Range:Commercial; Logic Function Number:8211; Operating Temperature Range:0°C to +70°C; Output Current Max:7A; Output Voltage:18V; Supply Current:5µA; Supply Voltage Range:2V to 16.5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8211CPA+.