NTE Electronics NTE8213

Thermal Fuse Axial Lead 216 Degree C 15amp Non-resettable
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE8213.

IHS

Datasheet1 page5 years ago

Master Electronics

Electro Sonic

NTE Electronics

Newark

Alternate Parts

Price @ 1000
$ 1.32
$ 1.145
$ 1.145
Stock
7,915
3,056
3,056
Authorized Distributors
2
3
3
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
277 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-12-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Bel Fuse0697H9160-01
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9160-02
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse

Descriptions

Descriptions of NTE Electronics NTE8213 provided by its distributors.

Thermal Fuse Axial Lead 216 Degree C 15amp Non-resettable
NTE Electronics
replacement Semis, unspecified TCO 421 DEG.F.AXIAL
15A, 277VAC, 20A (IR), Through Hole
Voltage Rating Max. V = 277 / Voltage Rating Min. V = 120 / Current A = 15 / Holding Temperature °C = 191 / Operating Temperature Max. °C = 241 / Functioning Temperature °C = 216
Fuse, Thermal, 216°C, 15A, 277V; Product Range:-; Fuse Current:15A; Voltage Rating Vac:277V; Functioning Temperature:216°C; Fuse Terminals:Axial Leaded; Holding Temperature:191°C; Fuse Size:3.22 " Rohs Compliant: Yes |Nte Electronics NTE8213

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F