NTE Electronics NTE6408

DIAC, 36V, DO-35; Breakover Voltage Vbo; Vbo Min: 28V; Max: 36V; Current
$ 0.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6408.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

CAD Models

Download NTE Electronics NTE6408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 1.89
Stock
10,602
1,176
Authorized Distributors
2
2
Mount
Surface Mount, Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE6408 provided by its distributors.

DIAC, 36V, DO-35; Breakover Voltage Vbo; Vbo Min:28V; Max:36V; Current
DIAC, 32 V (TYP.), 250 MW, 100, 25 UA (MAX.), DO-35, -40 C, 125 C
Diode - Diac 32V +-4V 2A DO7/DO35
NTE Electronics
replacement Semis, unspecified BILAT TRIGGER
DIAC Diode 36V 0.025mA 2-Pin DO-35
DIAC, NTE6408, DO-35, BILATERAL TRIGGER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F