NTE Electronics NTE6407

DIODE - DIAC 28V+-4V 2A DO7/DO35 | NTE Electronics Inc. NTE6407
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6407.

IHS

Datasheet2 pages25 years ago

CAD Models

Download NTE Electronics NTE6407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 0.92
Stock
1,176
10,602
Authorized Distributors
2
2
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE6407 provided by its distributors.

DIODE - DIAC 28V+-4V 2A DO7/DO35 | NTE Electronics Inc. NTE6407
replacement Semis, unspecified BiLat Trigger DO7
DIAC Diode 32V 0.025mA 2-Pin DO-35
DIAC, 32V, DO-35; Breakover Voltage Vbo; DIAC, 32V, DO-35; Breakover Voltage Vbo Min:24V; Breakover Voltage Vbo Max:32V; Breakover Current Max.:25µA; Peak Forward Current:-; Diac / Sidac Case Style:DO-35; No. of Pins:2Pins; Product Range:-; Thyristor Case:DO-35

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F