NTE Electronics NTE61

Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
$ 7.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE61.

IHS

Datasheet2 pages11 years ago

Master Electronics

NTE Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi2N5884
Tray Through Hole PNP Single Bipolar (BJT) Transistor 20 @ 10A 4V 25A 200W 4MHz
onsemi2N6052
Tray Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 6A 3V 12A 150W 100V
onsemiBUV21G
NPN 200 V 40 A 8MHz 250 W Through Hole Bipolar (BJT) Transistor - TO-204 (TO-3)
onsemiBUV22G
40 A, 250 V NPN Bipolar Power Transistor
Toshiba2SB1682(Q)
Trans Darlington PNP 160V 8A 100000mW 3-Pin(3+Tab) TO-3PN

Descriptions

Descriptions of NTE Electronics NTE61 provided by its distributors.

Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
Transistor PNP Silicon 140V 20A High Power Audio AMP TO-3
NTE Electronics
BIPOLAR TRANSISTOR, PNP, -140V TO-3
Trans GP BJT PNP 140V 20A 3-Pin(2+Tab) TO-3
replacement Transistors TO-3 PNP HI-PWR AUD
250W 5V 140V 140V 20A TO-204-AA
BIPOLAR TRANSISTOR, PNP, -140V TO-3; Tra; BIPOLAR TRANSISTOR, PNP, -140V TO-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-140V; Transition Frequency ft:2MHz; Power Dissipation Pd:200W; DC Collector Current:17A; DC Current Gain hFE:25; No. of Pins:2

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F