onsemi 2N6052

Power Bipolar Transistor, 12A I(C), PNP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6052.

IHS

Datasheet7 pages20 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page27 years ago
Datasheet6 pages28 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.27
Stock
24,116
82,749
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-3
TO-204-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
12 A
12 A
Transition Frequency
2 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
100
100
Power Dissipation
150 W
150 W

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1983-08-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemi2N5884
Power Bipolar Transistor, 25A I(C), 1-Element, PNP

Descriptions

Descriptions of onsemi 2N6052 provided by its distributors.

Power Bipolar Transistor, 12A I(C), PNP
POWER TRANSISTORS(12A,150W) | TRANS PNP DARL 100V 12A TO3
TRANSISTOR, DARLINGTON TO-3; Transistor type:Power Darlington; Voltage, Vceo:100V; Current, Ic continuous a max:12A; hfe, min:750; Case style:TO-3 (TO-204AA); Current, Ic av:12A; Current, Ic hFE:6A; Current, Ic max:12A; Pins, No. of:3; Power, Ptot:150W; Temperature, full power rating:25°C; Transistor polarity:PNP; Transistors, No. of:1; Voltage, Vcbo:100V; ft, min:4MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6052##
  • 2N6052###
  • 2N6052.